Login / Register to access your benefits
Recently searched

    UPower BERING Blue 100% Polyester Men Work Sweatshirt 4XL

    Subtotal (1 unit)**

    €53.70

    (exc. VAT)

    €66.05

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 24-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€53.70

    **price indicative

    RS Stock No.:
    277-1038
    Mfr. Part No.:
    WEY143DB-4XL
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    UPower

    Clothing Type

    Work Sweatshirt

    Gender

    Men

    Size EUR

    134 → 142cm

    Colour

    Blue

    Material

    100% Polyester

    Series

    BERING

    Size

    4XL

    Related links