UPower BERING Green 100% Polyester Men Work Sweatshirt 3XL
- RS Stock No.:
- 277-1044
- Mfr. Part No.:
- WEY143DG-3XL
- Manufacturer:
- UPower
Subtotal (1 unit)**
€53.70
(exc. VAT)
€66.05
(inc. VAT)
Temporarily out of stock - back order for despatch 21-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €53.70 |
**price indicative
- RS Stock No.:
- 277-1044
- Mfr. Part No.:
- WEY143DG-3XL
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | UPower | |
Clothing Type | Work Sweatshirt | |
Gender | Men | |
Size EUR | 126 → 134cm | |
Colour | Green | |
Material | 100% Polyester | |
Series | BERING | |
Size | 3XL | |
Select all | ||
---|---|---|
Manufacturer UPower | ||
Clothing Type Work Sweatshirt | ||
Gender Men | ||
Size EUR 126 → 134cm | ||
Colour Green | ||
Material 100% Polyester | ||
Series BERING | ||
Size 3XL | ||
Related links
- UPower BERING Green 100% Polyester Men Work Sweatshirt M
- UPower BERING Green 100% Polyester Men Work Sweatshirt 4XL
- UPower BERING Green 100% Polyester Men Work Sweatshirt XL
- UPower BERING Green 100% Polyester Men Work Sweatshirt L
- UPower BERING Green 100% Polyester Men Work Sweatshirt S
- UPower BERING Black 100% Polyester Men Work Sweatshirt 3XL
- UPower BERING Blue 100% Polyester Men Work Sweatshirt 3XL
- UPower BERING Grey 100% Polyester Men Work Sweatshirt 3XL