Regatta Professional TRF628 Navy Recycled Polyester Women's<BR/> Fleece Jacket 16
- RS Stock No.:
- 280-6150
- Mfr. Part No.:
- TRF628 54016L
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)**
€24.61
(exc. VAT)
€30.27
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €24.61 |
**price indicative
- RS Stock No.:
- 280-6150
- Mfr. Part No.:
- TRF628 54016L
- Manufacturer:
- Regatta Professional
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Regatta Professional | |
Clothing Type | Fleece Jacket | |
Gender | Women | |
Size EUR | 42 | |
Colour | Navy | |
Material | Recycled Polyester | |
Series | TRF628 | |
Size | 16 | |
Select all | ||
---|---|---|
Manufacturer Regatta Professional | ||
Clothing Type Fleece Jacket | ||
Gender Women | ||
Size EUR 42 | ||
Colour Navy | ||
Material Recycled Polyester | ||
Series TRF628 | ||
Size 16 | ||