Regatta Professional TRF683 Black 35% Cotton, 65% Polyester Men Work Hoodie XXL
- RS Stock No.:
- 280-6189
- Mfr. Part No.:
- TRF683 80090
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)**
€30.76
(exc. VAT)
€37.83
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €30.76 |
**price indicative
- RS Stock No.:
- 280-6189
- Mfr. Part No.:
- TRF683 80090
- Manufacturer:
- Regatta Professional
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Regatta Professional | |
Clothing Type | Work Hoodie | |
Gender | Men | |
Size EUR | 58 → 60 | |
Colour | Black | |
Material | 35% Cotton, 65% Polyester | |
Series | TRF683 | |
Size | XXL | |
Select all | ||
---|---|---|
Manufacturer Regatta Professional | ||
Clothing Type Work Hoodie | ||
Gender Men | ||
Size EUR 58 → 60 | ||
Colour Black | ||
Material 35% Cotton, 65% Polyester | ||
Series TRF683 | ||
Size XXL | ||
Related links
- Regatta Professional TRF683 Navy 35% Cotton, 65% Polyester Men...
- Regatta Professional TRF684 Black 35% Cotton, 65% Polyester Men...
- Regatta Professional TRF683 Black 35% Cotton, 65% Polyester Men...
- Regatta Professional TRF683 Black 35% Cotton, 65% Polyester Men...
- Regatta Professional TRF683 Black 35% Cotton, 65% Polyester Men...
- Regatta Professional TRF683 Black 35% Cotton, 65% Polyester Men...
- Regatta Professional TRF683 Black 35% Cotton, 65% Polyester Men...
- Regatta Professional TRF683 Black 35% Cotton, 65% Polyester Men...