Regatta Professional TRF686 Red 35% Cotton, 65% Polyester Men Work Sweatshirt 4XL
- RS Stock No.:
- 280-6243
- Mfr. Part No.:
- TRF686 42D96
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)**
€23.66
(exc. VAT)
€29.10
(inc. VAT)
Temporarily out of stock - back order for despatch 20-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €23.66 |
**price indicative
- RS Stock No.:
- 280-6243
- Mfr. Part No.:
- TRF686 42D96
- Manufacturer:
- Regatta Professional
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Regatta Professional | |
Clothing Type | Work Sweatshirt | |
Gender | Men | |
Size EUR | 64 | |
Colour | Red | |
Material | 35% Cotton, 65% Polyester | |
Series | TRF686 | |
Size | 4XL | |
Select all | ||
---|---|---|
Manufacturer Regatta Professional | ||
Clothing Type Work Sweatshirt | ||
Gender Men | ||
Size EUR 64 | ||
Colour Red | ||
Material 35% Cotton, 65% Polyester | ||
Series TRF686 | ||
Size 4XL | ||
Related links
- Regatta Professional TRF686 Green 35% Cotton, 65% Polyester Men...
- Regatta Professional TRF686 Navy 35% Cotton, 65% Polyester Men...
- Regatta Professional TRF686 Grey 35% Cotton, 65% Polyester Men...
- Regatta Professional TRF686 Black 35% Cotton, 65% Polyester Men...
- Regatta Professional TRF686 Royal Blue 35% Cotton, 65% Polyester...
- Regatta Professional TRF686 Red 35% Cotton, 65% Polyester Men Work...
- Regatta Professional TRF686 Red 35% Cotton, 65% Polyester Men Work...
- Regatta Professional TRF686 Red 35% Cotton, 65% Polyester Men Work...