Mascot Workwear 18153-316 Blue, Dark Navy 6% Elastane, 94% Polyester Fleece Jacket 5XL
- RS Stock No.:
- 281-3964
- Mfr. Part No.:
- 18153-316-910105XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)**
€143.64
(exc. VAT)
€176.68
(inc. VAT)
Temporarily out of stock - back order for despatch 21-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €143.64 |
**price indicative
- RS Stock No.:
- 281-3964
- Mfr. Part No.:
- 18153-316-910105XL
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Mascot Workwear | |
Clothing Type | Fleece Jacket | |
Gender | Unisex | |
Colour | Blue, Dark Navy | |
Material | 6% Elastane, 94% Polyester | |
Hooded | No | |
Series | 18153-316 | |
Size | 5XL | |
Select all | ||
---|---|---|
Manufacturer Mascot Workwear | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Colour Blue, Dark Navy | ||
Material 6% Elastane, 94% Polyester | ||
Hooded No | ||
Series 18153-316 | ||
Size 5XL | ||
Related links
- Mascot Workwear 18153-316 Dark Navy 6% Elastane, 94% Polyester...
- Mascot Workwear 18153-316 Blue 94% Polyester Fleece Jacket XL
- Mascot Workwear 18153-316 Blue 94% Polyester Fleece Jacket 4XL
- Mascot Workwear 18153-316 Blue 94% Polyester Fleece Jacket XXL
- Mascot Workwear 18153-316 Blue 94% Polyester Fleece Jacket 3XL
- Mascot Workwear 18153-316 Blue 94% Polyester Fleece Jacket M
- Mascot Workwear 18153-316 Blue 94% Polyester Fleece Jacket L
- Mascot Workwear 18153-316 Blue 94% Polyester Fleece Jacket S