Coverguard 5HIB01 Black 8% Elastane, 92% Polyester Parka Jacket L
- RS Stock No.:
- 281-6678
- Mfr. Part No.:
- 5HIB01000L
- Manufacturer:
- Coverguard
Subtotal (1 unit)**
€74.04
(exc. VAT)
€91.07
(inc. VAT)
Temporarily out of stock - back order for despatch 19-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €74.04 |
**price indicative
Related links
- Coverguard 5HIB01 Black 8% Elastane, 92% Polyester Parka Jacket S
- Coverguard 5HIB01 Black 8% Elastane, 92% Polyester Parka Jacket XS
- Coverguard 5HIB01 Black 8% Elastane, 92% Polyester Parka Jacket XL
- Coverguard 5HIB01 Black 8% Elastane, 92% Polyester Parka Jacket M
- Coverguard 5YUZ450 Black 100% Polyester Parka Jacket L
- Portwest S523 Navy 100% Polyester Parka Jacket L
- Mascot Workwear Anthracite 8% Elastane UK- L, EUR- L
- Apache Whistler Black 8% Elastane 30in