- RS Stock No.:
- 281-6758
- Mfr. Part No.:
- 5YUZ3100XL
- Manufacturer:
- Coverguard
Temporarily out of stock - back order for despatch 15-07-2024, delivery within 2 working days
Price Each
€61.90
(exc. VAT)
€76.14
(inc. VAT)
Units | Per unit |
---|---|
1 + | €61.90 |
- RS Stock No.:
- 281-6758
- Mfr. Part No.:
- 5YUZ3100XL
- Manufacturer:
- Coverguard
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Coverguard YUZU Parka is made of 100% Polyester and is PVC coated. It can be used in sectors like Infrastructure, building industry, Transport (excluding manufacturing) and logistics.
Waterproof
Ripstop fabric
Fleece lining
Raglan sleeves
Ripstop fabric
Fleece lining
Raglan sleeves
Specifications
Attribute | Value |
---|---|
Clothing Type | Parka Jacket |
Gender | Unisex |
Size EUR | XL |
Colour | Black |
Material | 100% Polyester |
Hooded | Yes |
Series | 5YUZ450 |
Standards Met | CE CAT I |
Size | XL |