Mascot Workwear 18053-316 Green 6% Elastane, 94% Polyester Fleece Jacket XS
- RS Stock No.:
- 281-7333
- Mfr. Part No.:
- 18053-316-33303XS
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)**
€64.48
(exc. VAT)
€79.31
(inc. VAT)
Temporarily out of stock - back order for despatch 21-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €64.48 |
**price indicative
- RS Stock No.:
- 281-7333
- Mfr. Part No.:
- 18053-316-33303XS
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Mascot Workwear | |
Clothing Type | Fleece Jacket | |
Gender | Unisex | |
Colour | Green | |
Material | 6% Elastane, 94% Polyester | |
Hooded | No | |
Series | 18053-316 | |
Size | XS | |
Select all | ||
---|---|---|
Manufacturer Mascot Workwear | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Colour Green | ||
Material 6% Elastane, 94% Polyester | ||
Hooded No | ||
Series 18053-316 | ||
Size XS | ||
Related links
- Mascot Workwear 18153-316 Green 6% Elastane, 94% Polyester Fleece Jacket XS
- Mascot Workwear 18053-316 Red/Black 6% Elastane, 94% Polyester...
- Mascot Workwear 18053-316 Blue 6% Elastane, 94% Polyester Fleece Jacket XS
- Mascot Workwear 18053-316 Black/Green/White/Yellow 6% Elastane,...
- Mascot Workwear 18053-316 Green 6% Elastane, 94% Polyester Fleece...
- Mascot Workwear 18053-316 Green 6% Elastane, 94% Polyester Fleece...
- Mascot Workwear 18053-316 Green 6% Elastane, 94% Polyester Fleece Jacket L
- Mascot Workwear 18053-316 Green 6% Elastane, 94% Polyester Fleece...