SKF Flexible Coupling Flector 116 mm

Subtotal (1 unit)*

€6.87

(exc. VAT)

€8.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.87

*price indicative

RS Stock No.:
231-2011
Mfr. Part No.:
PHE FRC130NR
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Size

116 mm

Product Type

Flexible Coupling Flector

Material

Natural Rubber

Torque Rating

720Nm

Length

36mm

COO (Country of Origin):
IN

SKF Flexible Coupling Flector, 116mm Bore - PHE FRC130NR


This flexible coupling flector is designed for efficient performance in various mechanical applications. Its natural rubber composition optimises flexibility, minimising vibration and accommodating misalignment. This product serves as a solution for industries that require robust and high torque coupling systems, ensuring effective operation in machinery.

Features & Benefits


• Made from durable natural rubber for extended longevity

• Supports high torque ratings up to 720Nm for powerful operations

• Compact size of 116mm enables space-saving installation

• Effectively dampens vibrations and misalignments for stability

• Suitable for high torque couplings in challenging environments

• Compatible with various industrial coupling solutions for versatility

Applications


• Connecting different shafts in industrial machinery

• Ideal for automation systems that require flexible coupling for machinery

• Utilised in electronics for effective power transmission

• Applicable in mechanical functions demanding robust performance

What types of machinery can this be integrated with?


It is compatible with various types of industrial machinery, particularly those requiring a flexible coupling.

Is it suitable for high-impact operations?


Yes, its high torque rating and natural rubber material make it suitable for such operations.

Can this coupling handle variations in shaft alignment?


Yes, it is designed to accommodate misalignments while ensuring effective operation.

What is the maximum torque it can sustain?


The coupling can sustain a maximum torque of 720Nm, suitable for intensive applications.

Related links