- RS Stock No.:
- 468-6181
- Mfr. Part No.:
- FLX24
- Manufacturer:
- JG Speedfit
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 468-6181
- Mfr. Part No.:
- FLX24
- Manufacturer:
- JG Speedfit
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Push-Fit Flexi Hoses (Speedfit)
Hose assemblies 300mm long
Choice of end connections
Fibre washer included with female assembly
WRAS approved
To ISO 9001; BS 7291 Part 1 and 3, Class S
Suitable for potable water
Suitable for domestic hot and cold water up to 65°C
Maximum working pressure 10 bar (145 psi)
Aquavend tubing, stainless steel outer braiding
Choice of end connections
Fibre washer included with female assembly
WRAS approved
To ISO 9001; BS 7291 Part 1 and 3, Class S
Suitable for potable water
Suitable for domestic hot and cold water up to 65°C
Maximum working pressure 10 bar (145 psi)
Aquavend tubing, stainless steel outer braiding
Warning
Not suitable for central heating systems.
Specifications
Attribute | Value |
---|---|
Length | 300mm |
Connection Size 1 | 15mm |
Thread Standard or Connection Type 2 | BSP |
Connection Size 2 | 1/2in |
Material | Brass, EPDM, Stainless Steel |
Maximum Working Pressure | 12 bar |
Suitable Applications | Potable Water |