RS PRO 250mm Long EPDM, Stainless Steel Flexible Hose

  • RS Stock No. 784-5291
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Braided Compression Flexible Tap Connector

Suitable for use with hot and cold water
Use for connecting taps where access may be difficult or awkward
Includes washers
Easy to use
Pack of 1

Specifications
Attribute Value
Length 500mm
Connection 1 15 mm Female
Connection 2 1/2 in Female
Liner Material EPDM, Stainless Steel
Suitable Applications Cold Water, Hot Water
Connection Size 1 15mm
Connection Size 2 1/2in
64 In stock for delivery within 2 working days
Unit of sale: Each
7.99
(exc. VAT)
9.83
(inc. VAT)
units
Per unit
1 - 4
€7.99
5 - 9
€7.65
10 - 24
€7.49
25 +
€7.33
Related Products
The Elite range provides robust and flexible solution ...
Description:
The Elite range provides robust and flexible solution for the safe conveyance and distribution of water in both heating and cooling services Superior material selection to ensure longevity.Robust construction with excellent abrasion and crush resistance.Wide selection of industry standard connections.Hot ...
The Elite range provides robust and flexible solution ...
Description:
The Elite range provides robust and flexible solution for the safe conveyance and distribution of water in both heating and cooling services Superior material selection to ensure longevity.Robust construction with excellent abrasion and crush resistance.Wide selection of industry standard connections.Hot ...
Range of flexible pressure supply hoses for sanitary ...
Description:
Range of flexible pressure supply hoses for sanitary installations with stainless steel braid with an internal diameter of 9 mmOffered with various types of connectors, and in two different lengths for certain models.
Hose assemblies 300mm long Choice of end connections ...
Description:
Hose assemblies 300mm long Choice of end connections Fibre washer included with female assemblyWRAS approved To ISO 9001; BS 7291 Part 1 and 3, Class SSuitable for potable water Suitable for domestic hot and cold water up to 65°CMaximum working ...