- RS Stock No.:
- 125-8972
- Mfr. Part No.:
- 9110220389005G
- Manufacturer:
- Contitech
1 In stock for delivery within 2 working days
Added
Price Each
€59.06
(exc. VAT)
€72.64
(inc. VAT)
Units | Per unit |
1 + | €59.06 |
- RS Stock No.:
- 125-8972
- Mfr. Part No.:
- 9110220389005G
- Manufacturer:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Luisiana Superelastic Green Hosing
The Luisiana Superelastic hosing from Merlett is a PVC hose with rigid PVC spirals.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -25°C to 55°C
Good crush resistance
Flexible
Good abrasion resistance
Temperature range of -25°C to 55°C
Good crush resistance
Product Application Information
Ideal for delivering liquids and suction.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 38mm |
Outer Diameter | 45.4mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 4.5 bar |
Suitable Applications | Industrial |
Series | Luisiana |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Colour | Green |
Length | 5m |
Bend Radius | 155mm |
Reinforced | Yes |