- RS Stock No.:
- 136-9430
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price Each
€93.39
(exc. VAT)
€114.87
(inc. VAT)
Units | Per unit |
1 + | €93.39 |
- RS Stock No.:
- 136-9430
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO PVC Hose, Clear, 32 mm External Diameter, 10 m Long, Reinforced, 114 mm (Minimum) Bend Radius, Food, Liquid
Working with materials that build up an electric charge? Thanks to the copper wire bonded to its exterior, this RS PRO hose eliminates the risk of fire and blockages from static build-up. You'll mainly find it in industrial settings, such as food-production lines, woodworking studios and engineering facilities.
This polyvinyl-chloride (PVC) hose has an integrated, crush-resistant helix to keep your fluids and powders flowing freely. There's also a smooth interior, designed to minimise friction loss while you work. Made from hardwearing PVC, the tube is durable and flexible under normal operating conditions.
This non-toxic delivery hose has been independently tested to ensure it meets the European Food Regulation 10/2011 standards. It's suitable for repeat use with all food types, except for fatty items. You can also use it for light-duty suction of water, powders and slurries.
This polyvinyl-chloride (PVC) hose has an integrated, crush-resistant helix to keep your fluids and powders flowing freely. There's also a smooth interior, designed to minimise friction loss while you work. Made from hardwearing PVC, the tube is durable and flexible under normal operating conditions.
This non-toxic delivery hose has been independently tested to ensure it meets the European Food Regulation 10/2011 standards. It's suitable for repeat use with all food types, except for fatty items. You can also use it for light-duty suction of water, powders and slurries.
Features and Benefits
Bend radius of 114 mm
Clear colour
Inner diameter of 25.4 mm
Outer diameter of 32 mm
Length of 10 m
Polyvinyl-chloride (PVC) material
Maximum operating temperature of +55°C
Minimum operating temperature of -10°C
Maximum working pressure of 8 bar
Reinforced
Suitable for food and liquid applications
Clear colour
Inner diameter of 25.4 mm
Outer diameter of 32 mm
Length of 10 m
Polyvinyl-chloride (PVC) material
Maximum operating temperature of +55°C
Minimum operating temperature of -10°C
Maximum working pressure of 8 bar
Reinforced
Suitable for food and liquid applications
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25.4mm |
Outer Diameter | 32mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 8 bar |
Suitable Applications | Industrial |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Colour | Clear |
Length | 10m |
Bend Radius | 114mm |
Reinforced | Yes |