- RS Stock No.:
- 136-9434
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price Each
€293.64
(exc. VAT)
€361.18
(inc. VAT)
Units | Per unit |
1 + | €293.64 |
- RS Stock No.:
- 136-9434
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Anti-Static Food Grade Delivery Hose
The RS Pro anti-static food grade delivery hose is produced from non-toxic European approved materials (EC10/2011). It has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. This RS Pro food grade delivery hose has outstanding resistance to the effects of weather.
Features and Benefits
Smooth bore
Clear flexible PVC cover
UV resistant
Tough, flexible and durable under normal operating conditions
Crush resistant helix
Cross section maintained even when highly flexed
Non-toxic
Independently tested to European Food Regulation 10/2011
Suitable for repeat use with all food types (excluding fatty foods) at full temperature range
RoHS and REACh compliant
Clear flexible PVC cover
UV resistant
Tough, flexible and durable under normal operating conditions
Crush resistant helix
Cross section maintained even when highly flexed
Non-toxic
Independently tested to European Food Regulation 10/2011
Suitable for repeat use with all food types (excluding fatty foods) at full temperature range
RoHS and REACh compliant
Applications
The RS Pro water delivery hose is suitable for light duty suction of water, slurries and powders. This product is popular in the agricultural, horticultural, marine and construction industries. Within the agricultural industry the hose is used for conveying liquid fertilisers, dilute chemicals and insecticides.
Note
They are anti-static, thanks to the copper wire bonded to the outside of the hose. Thus enabling the hose to discharge static electricity.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 76mm |
Outer Diameter | 86.4mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 4 bar |
Suitable Applications | Industrial |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Colour | Clear |
Length | 10m |
Reinforced | Yes |
Bend Radius | 342mm |