- RS Stock No.:
- 197-8285
- Manufacturer:
- RS PRO
13 In stock for delivery within 2 working days
Added
Price Each
€73.48
(exc. VAT)
€90.38
(inc. VAT)
Units | Per unit |
1 - 4 | €73.48 |
5 - 9 | €71.29 |
10 + | €68.94 |
- RS Stock No.:
- 197-8285
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Extraflex Reinforced PVC Water Hose
This 100% PVC heavy-duty water hose incorporates innovative Spiralap technology for improved longevity and performance in all climatic conditions. An all-year round trusted favourite that retains its flexibility whatever the weather. It is compatible with all leading brands of water hose fittings.
Features and Benefits
Exceeds the requirements of BS 3746:1990
Improved low temperature flexibility
Good abrasion resistance
Effective kink resistance
Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effectively balanced pressure hose
3:1 safety factor
Product Application Information
In agriculture for irrigation
Heavy-duty industrial use
Note
This data refers to performance at 20°C. Any changes in temperature will affect the performance data.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 19mm |
Outer Diameter | 25.5mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 10 bar |
Suitable Applications | Irrigation |
Standards Met | BS 3746 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Yellow |
Length | 25m |
Reinforced | Yes |