- RS Stock No.:
- 293-2088
- Manufacturer:
- RS PRO
9 In stock for delivery within 2 working days
Added
Price Each
€88.10
(exc. VAT)
€108.36
(inc. VAT)
Units | Per unit |
1 - 4 | €88.10 |
5 - 9 | €85.46 |
10 + | €82.73 |
- RS Stock No.:
- 293-2088
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO PVC Flexible Tubing, Blue, 12.5 mm External Diameter, 30 m Long, Reinforced, 29 mm Bend Radius, Compressed Air
This 30 m length of RS PRO tubing is suitable for conveying compressed air as well as drinking water and has a wide range of uses. It's found in a variety of sectors, from food and beverage processing to electronics manufacturing.
This light blue tubing features an ergonomic shape that reduces user fatigue and strain. It's made of a flexible polyvinyl chloride (PVC) material that makes it easy to manoeuvre into tight areas. The material also resists chemical, alkali and acid abrasion, making it suitable for use in a variety of demanding applications.
This reinforced tubing is approved by the European Commission (EC) for safe use in food applications. As it's free from cadmium and silicone, it won't contaminate the flavour of your end product. This hosing is frequently used in busy, high-volume production lines.
This light blue tubing features an ergonomic shape that reduces user fatigue and strain. It's made of a flexible polyvinyl chloride (PVC) material that makes it easy to manoeuvre into tight areas. The material also resists chemical, alkali and acid abrasion, making it suitable for use in a variety of demanding applications.
This reinforced tubing is approved by the European Commission (EC) for safe use in food applications. As it's free from cadmium and silicone, it won't contaminate the flavour of your end product. This hosing is frequently used in busy, high-volume production lines.
Features and Benefits
- Bend radius of 29 mm
- Blue colour
- Inner diameter of 8 mm
- Outer diameter of 12.5 mm
- Length of 30 m
- Polyvinyl chloride (PVC) material
- Maximum operating temperature of +60°C
- Minimum operating temperature of -15°C
- Maximum working pressure of 15 bar
- Reinforced
- Suitable for compressed air and water applications
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 8mm |
Outer Diameter | 12.5mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 15 bar |
Suitable Applications | Compressed Air |
Standards Met | ISO 5774 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Blue |
Length | 30m |
Reinforced | Yes |
Bend Radius | 29mm |