- RS Stock No.:
- 313-9549
- Mfr. Part No.:
- ACF00022
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
3 Within 2 working day(s) (EU stock)
92 Within 2 working day(s) (EU stock)
Added
Price Each
€163.57
(exc. VAT)
€201.19
(inc. VAT)
Units | Per unit |
1 - 4 | €163.57 |
5 - 9 | €158.50 |
10 + | €153.42 |
- RS Stock No.:
- 313-9549
- Mfr. Part No.:
- ACF00022
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Tygon® Laboratory Tubing S3-E3603
A phthalate free tubing from Saint Gobain. Tygon S3 E-3603 is suitable for many applications including Food & Beverage and laboratory. A long lasting and crack resistant, crystal clear tubing with smooth inner walls to prevent blockage or build-up. Ideal for condensers, incubators, analytical instruments and peristaltic pumps.
Long lasting, flexible, crack resistant
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer
Specifications
Attribute | Value |
---|---|
Inner Diameter | 8mm |
Outer Diameter | 11.1mm |
Material | Special PVC |
Hose Pipe Action | Peristaltic Pump, Transfer, Vacuum |
Maximum Working Pressure | 1.2 bar |
Suitable Applications | Laboratory |
Standards Met | California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI |
Series | Tygon® E-3603 |
Minimum Operating Temperature | -36°C |
Maximum Operating Temperature | +74°C |
Colour | Clear |
Length | 15m |
Reinforced | No |
Food Grade | Yes |
Peristaltic Pump Compatible | No |
- RS Stock No.:
- 313-9549
- Mfr. Part No.:
- ACF00022
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions