- RS Stock No.:
- 419-0012
- Mfr. Part No.:
- 760210
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
11 In stock for delivery within 2 working days
Added
Price Each
€82.97
(exc. VAT)
€102.05
(inc. VAT)
Units | Per unit |
1 - 4 | €82.97 |
5 - 9 | €80.48 |
10 + | €77.84 |
- RS Stock No.:
- 419-0012
- Mfr. Part No.:
- 760210
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Versilic® Tubing
Silicone hardness 62 (Shore A)
Manufactured from Peroxide cured silicone
Biologically inert does not inhibit cell culture
Suitable for veterinary, medical & pharmaceutical applications
Meets USP class VI, ISO 10993, FDA, BGA, EC food grade tests
Manufactured from Peroxide cured silicone
Biologically inert does not inhibit cell culture
Suitable for veterinary, medical & pharmaceutical applications
Meets USP class VI, ISO 10993, FDA, BGA, EC food grade tests
Approvals
USPXXIII,ISO10993,FDA,BGA,EC Food
Approvals
USPXXIII,ISO10993,FDA,BGA,EC Food
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 3mm |
Outer Diameter | 5mm |
Material | Silicone |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 0.4 bar |
Suitable Applications | Laboratory |
Standards Met | FDA, USP Class VI |
Series | Versilic® |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +200°C |
Colour | Clear |
Length | 50m |
Reinforced | No |