- RS Stock No.:
- 436-9583
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Added
Price Each
€85.08
(exc. VAT)
€104.65
(inc. VAT)
Units | Per unit |
1 - 4 | €85.08 |
5 - 9 | €82.52 |
10 + | €79.89 |
- RS Stock No.:
- 436-9583
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Multi-Purpose Reinforced PVC Hose
A high quality, exceptionally flexible PVC hose borne out of technical innovation and superior quality materials that is ideal for industrial use. Lightweight, its ergonomic design reduces operator fatigue and associated strains, helping to improve overall productivity without compromising on performance and durability.
Features and Benefits
Extremely flexible
Lightweight and user-friendly
Excellent kink-resistance
RoHS compliant
EC compliant for food contact applications
High resistance to acids and alkalis
Good abrasion resistance
Silicone-free
Service temperature -15°C to +60°C
Conforms to ISO 5774
4:1 safety factor at +20°C
Product Application Information
Busy, high volume production lines
Predominantly used for air supply but can also be used for water
Note
Working Pressure is at +20°C
Standards
BS6066 1981 (1986) and ISO 5774 1980
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 8mm |
Outer Diameter | 12.5mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 15 bar |
Suitable Applications | Compressed Air |
Standards Met | ISO 5774 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Red |
Length | 30m |
Bend Radius | 29mm |
Reinforced | Yes |