- RS Stock No.:
- 762-1342
- Mfr. Part No.:
- AD300012
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
2 Within 2 working day(s) (EU stock)
25 Within 2 working day(s) (EU stock)
Added
Price Each
€289.13
(exc. VAT)
€355.63
(inc. VAT)
Units | Per unit |
1 - 4 | €289.13 |
5 - 9 | €280.45 |
10 + | €271.21 |
- RS Stock No.:
- 762-1342
- Mfr. Part No.:
- AD300012
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Norprene® Chemical Tubing
Norprene® Chemical Tubing is a cream-coloured, high-performance co-extruded product designed specifically to provide an ideal combination of chemical resistance and pump life. Norprene® Chemical Tubing may be autoclaved up to five times, is plasticiser-free, features an ultra-smooth bore that resists the absorption and adsorption of aqueous fluids and chemical sanitisers, and is almost entirely unaffected by acids, ketones, salts and alcohols. Norprene®Chemical is an excellent choice for sensitive transfer fluids applications.
Norprene® Chemical Tubing offers:
Plasticizer-free Tubing
Meets FDA criteria for food contact
Long flex life in peristaltic pumps
Resists absorption/adsorption of aqueous liquid
Meets FDA criteria for food contact
Long flex life in peristaltic pumps
Resists absorption/adsorption of aqueous liquid
Note
The chemical resistance ratings of the inner liner (Tygon® 2075) should be referred to separately, in order to determine the suitability/compatibility of fluids being transferred within Norprene® Chemical Tubing.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 4.8mm |
Outer Diameter | 8mm |
Material | Polyolefin, TPE |
Hose Pipe Action | Peristaltic Pump, Transfer |
Maximum Working Pressure | 2 bar |
Suitable Applications | Chemical |
Standards Met | FDA |
Series | Tygon® Chemical |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +74°C |
Colour | Beige |
Length | 15m |
Peristaltic Pump Compatible | Yes |
Outer Material | Thermoplastic Elastomer |
Food Grade | No |
Bend Radius | 25.4mm |
- RS Stock No.:
- 762-1342
- Mfr. Part No.:
- AD300012
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions