- RS Stock No.:
- 763-8188
- Mfr. Part No.:
- 770180
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
2 In stock for delivery within 2 working days
Added
Price Each
€777.61
(exc. VAT)
€956.46
(inc. VAT)
Units | Per unit |
1 - 4 | €777.61 |
5 - 9 | €753.50 |
10 + | €729.38 |
- RS Stock No.:
- 763-8188
- Mfr. Part No.:
- 770180
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Iso-Versinic® Fluoroelastomer Tubing
Iso-Versinic® Fluoroelastomer Tubing offers excellent resistance to highly aggressive chemicals, is highly resistant to ageing and weathering, and is suitable for use within severe environments, as well as being suitable for laboratory or general use. Iso-Versinic® Fluoro-elastomer Tubing offers Shore A hardness of 60 (for tubing up to ID 4mm x OD 6mm), and Shore A hardness of 70 for tubing from ID 4mm x OD 8mm.
Iso-Versinic® Fluoroelastomer Tubing offers:
Exceptionally good resistance to strong acids, alcohols, and chlorinated solvents
Flame resistant properties (temperature resistance from -20 to +200°C; possible +300°C peak)
Flame resistant properties (temperature resistance from -20 to +200°C; possible +300°C peak)
Note
The recommended sterilisation method for Iso-Versinic Tubing is steam (1 bar, 141°C) for 30 mins, Ethylene Oxide gas, or radiation at up to 2.5MRad
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 3mm |
Outer Diameter | 5mm |
Material | FKM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 1.0 bar |
Suitable Applications | Chemical |
Series | Versilon™ Iso-Versinic |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +200°C |
Colour | Black |
Length | 50m |
Bend Radius | 11mm |
Reinforced | No |
- RS Stock No.:
- 763-8188
- Mfr. Part No.:
- 770180
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions