- RS Stock No.:
- 912-4748
- Mfr. Part No.:
- ACF00040
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
1 In stock for delivery within 2 working days
Added
Price Each
€1,348.52
(exc. VAT)
€1,658.68
(inc. VAT)
Units | Per unit |
1 + | €1,348.52 |
- RS Stock No.:
- 912-4748
- Mfr. Part No.:
- ACF00040
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Tygon Laboratory Tubing S3 E-3603 Vacuum Sizes
An eco-friendly, high performance tubing that can be used in various applications including vacuum. Saint-Gobain Tygon S3 tubing is suitable for use with most inorganic chemicals found in laboratory environments. The glass smooth inner wall prevents deposits and build-up facilitating cleaning. E3603 tubing has been specially developed to resist flex fatigue and abrasion and is easily sterilised using a traditional autoclave.
Features and Benefits.
Highly resistant to chemicals
Smooth polished inner wall
BPA and Phthalate free
Easy fitting
Non-oxidising
Non-contaminating
Smooth polished inner wall
BPA and Phthalate free
Easy fitting
Non-oxidising
Non-contaminating
Applications.
Saint-Gobain E-3603 tubing can be used in a diverse range of industries and applications including,
General laboratory applications, food and beverage, biopharmaceutical, analytical instrumentation, peristaltic and vacuum pumps, condensers, incubators, desiccators, gas lines and drain lines.
General laboratory applications, food and beverage, biopharmaceutical, analytical instrumentation, peristaltic and vacuum pumps, condensers, incubators, desiccators, gas lines and drain lines.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 12.7mm |
Outer Diameter | 28.7mm |
Material | Special PVC |
Hose Pipe Action | Peristaltic Pump, Transfer, Vacuum |
Maximum Working Pressure | 3.1 bar |
Suitable Applications | Laboratory |
Standards Met | California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI |
Series | Tygon® E-3603 |
Minimum Operating Temperature | -36°C |
Maximum Operating Temperature | +74°C |
Colour | Clear |
Length | 15m |
Food Grade | Yes |
Reinforced | No |
Peristaltic Pump Compatible | No |
Bend Radius | 22.2mm |
- RS Stock No.:
- 912-4748
- Mfr. Part No.:
- ACF00040
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions