Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Flip Flop ICs
onsemi NLV17SZ74USG D Type Flip Flop IC, 8-Pin US
RS Stock No.:
162-9175
Mfr. Part No.:
NLV17SZ74USG
Manufacturer:
onsemi
View all Flip Flop ICs
Discontinued product
RS Stock No.:
162-9175
Mfr. Part No.:
NLV17SZ74USG
Manufacturer:
onsemi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
NL17SZ Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
24mA source/sink capacity at 3.0V
Over-voltage tolerant inputs
NL Series Logic Family, ON Semiconductor
Attribute
Value
Logic Family
LCX
Logic Function
D Type
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
US
Pin Count
8
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
14.5 ns @ 15 pF
Dimensions
2.1 x 2.4 x 0.8mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
15pF
Width
2.4mm
Height
0.8mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
1.65 V
Length
2.1mm
RS Stock No.:
162-9175
Mfr. Part No.:
NLV17SZ74USG
Manufacturer:
onsemi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
NL17SZ Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
24mA source/sink capacity at 3.0V
Over-voltage tolerant inputs
NL Series Logic Family, ON Semiconductor
Attribute
Value
Logic Family
LCX
Logic Function
D Type
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
US
Pin Count
8
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL
14.5 ns @ 15 pF
Dimensions
2.1 x 2.4 x 0.8mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
15pF
Width
2.4mm
Height
0.8mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
1.65 V
Length
2.1mm