Texas Instruments SN74AUP1G74DCUR D Type Flip Flop IC, 8-Pin VSSOP
- RS Stock No.:
- 662-7973
- Mfr. Part No.:
- SN74AUP1G74DCUR
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 5 units)*
€2.58
(exc. VAT)
€3.175
(inc. VAT)
In Stock
- 4,060 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | €0.516 | €2.58 |
*price indicative
- RS Stock No.:
- 662-7973
- Mfr. Part No.:
- SN74AUP1G74DCUR
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | AUP | |
Logic Function | D Type | |
Input Type | Single Ended | |
Output Signal Type | Differential | |
Triggering Type | Positive Edge | |
Polarity | Inverting, Non-Inverting | |
Mounting Type | Surface Mount | |
Package Type | VSSOP | |
Pin Count | 8 | |
Set/Reset | Yes | |
Number of Elements per Chip | 1 | |
Maximum Propagation Delay Time @ Maximum CL | 27 ns @ 1.2 V | |
Maximum Operating Supply Voltage | 3.6 V | |
Dimensions | 2.3 x 2 x 0.85mm | |
Length | 2.3mm | |
Maximum Operating Temperature | +85 °C | |
Propagation Delay Test Condition | 30pF | |
Minimum Operating Temperature | -40 °C | |
Height | 0.85mm | |
Minimum Operating Supply Voltage | 0.8 V | |
Width | 2mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family AUP | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Set/Reset Yes | ||
Number of Elements per Chip 1 | ||
Maximum Propagation Delay Time @ Maximum CL 27 ns @ 1.2 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 2.3 x 2 x 0.85mm | ||
Length 2.3mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 30pF | ||
Minimum Operating Temperature -40 °C | ||
Height 0.85mm | ||
Minimum Operating Supply Voltage 0.8 V | ||
Width 2mm | ||
Related links
- Texas Instruments SN74AUP1G74DCUR D Type Flip Flop IC, 8-Pin VSSOP
- Texas Instruments SN74LVC2G74DCUT D Type Flip Flop IC, 8-Pin VSSOP
- Nexperia 74LVC1G74DC 8-Pin VSSOP
- Texas Instruments SN74LVC2G74DCTR D Type Flip Flop IC, 8-Pin SSOP
- Texas Instruments SN74LVC2G74DCUR D Type Flip Flop IC 8-Pin VSSOP
- Texas Instruments SN74LVC1G74DCUR D Type Flip Flop IC 8-Pin VSSOP
- Nexperia 74LVC1G74DP 8-Pin TSSOP
- onsemi MC100EL31DG D Type Flip Flop IC, 8-Pin SOIC