- RS Stock No.:
- 663-1001
- Mfr. Part No.:
- SN74AC574N
- Manufacturer:
- Texas Instruments
45 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.76
(exc. VAT)
€0.93
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €0.76 | €3.80 |
25 - 45 | €0.724 | €3.62 |
50 - 120 | €0.65 | €3.25 |
125 - 245 | €0.586 | €2.93 |
250 + | €0.556 | €2.78 |
*price indicative |
- RS Stock No.:
- 663-1001
- Mfr. Part No.:
- SN74AC574N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AC |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 13.5 ns @ 3.3 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 24.33 x 6.35 x 4.57mm |
Width | 6.35mm |
Minimum Operating Supply Voltage | 2 V |
Height | 4.57mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Length | 24.33mm |
- RS Stock No.:
- 663-1001
- Mfr. Part No.:
- SN74AC574N
- Manufacturer:
- Texas Instruments