Texas Instruments SN74HC273PW Octal D Type Flip Flop IC, 20-Pin TSSOP
- RS Stock No.:
- 663-2066
- Mfr. Part No.:
- SN74HC273PW
- Manufacturer:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
€0.18
(exc. VAT)
€0.22
(inc. VAT)
- RS Stock No.:
- 663-2066
- Mfr. Part No.:
- SN74HC273PW
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Family | HC | |
Logic Function | D Type | |
Input Type | Single Ended | |
Output Signal Type | Single Ended | |
Triggering Type | Positive Edge | |
Polarity | Non-Inverting | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Pin Count | 20 | |
Set/Reset | Master Reset | |
Number of Elements per Chip | 8 | |
Maximum Propagation Delay Time @ Maximum CL | 160 ns @ 2 V | |
Dimensions | 6.5 x 4.4 x 1.15mm | |
Maximum Operating Supply Voltage | 6 V | |
Propagation Delay Test Condition | 50pF | |
Length | 6.5mm | |
Height | 1.15mm | |
Minimum Operating Supply Voltage | 2 V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Width | 4.4mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 160 ns @ 2 V | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Maximum Operating Supply Voltage 6 V | ||
Propagation Delay Test Condition 50pF | ||
Length 6.5mm | ||
Height 1.15mm | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 4.4mm | ||
Related links
- Texas Instruments SN74HC273PW Octal D Type Flip Flop IC, 20-Pin TSSOP
- onsemi MC74AC273DTR2G Octal D Type Flip Flop IC, 20-Pin TSSOP
- Toshiba 74VHC374FT Octal D Type Flip Flop IC, 20-Pin TSSOP
- Toshiba 74VHC574FT Octal D Type Flip Flop IC, 20-Pin TSSOP
- Texas Instruments SN74HC377N Octal D Type Flip Flop IC, 20-Pin PDIP
- Texas Instruments SN74HC273N Octal D Type Flip Flop IC, 20-Pin PDIP
- Texas Instruments SN74ALS273N Octal D Type Flip Flop IC, 20-Pin PDIP
- Texas Instruments SN74HCT377DW Octal D Type Flip Flop IC, 20-Pin SOIC