RS PRO Flange Mount Aluminium (Enclosure), SS 316L (Float) Float Switch, Float, SPDT, 250V ac Max, 30V dc Max
- RS Stock No.:
- 188-0316
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€592.19
(exc. VAT)
€728.39
(inc. VAT)
Units | Per unit |
1 + | €592.19 |
- RS Stock No.:
- 188-0316
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Flange Mounting Float Switch, Aluminium (Enclosure), SS 316L (Float), SPDT, Float, 250 V, 30 V
Need to switch between two circuits when water in a tank reaches a certain level? This single-pole, double-throw float switch from RS PRO can be used to activate an alarm, pump or another kind of circuit. The design features a pivoted float arm with a magnet on the inboard end. When the float arm rises, its magnet interacts with another magnet in the enclosure and switches instantaneously using the snap-action mechanism.
The switch is housed in an aluminium enclosure that's both corrosion-resistant and lightweight. The float is made from high-strength, low-maintenance austenitic stainless steel. As it can be used at temperatures up to +130°C and pressures up to 19 bar, it's well-suited to a variety of challenging industrial environments. You can fix it securely in place using a flange mount.
The switch is housed in an aluminium enclosure that's both corrosion-resistant and lightweight. The float is made from high-strength, low-maintenance austenitic stainless steel. As it can be used at temperatures up to +130°C and pressures up to 19 bar, it's well-suited to a variety of challenging industrial environments. You can fix it securely in place using a flange mount.
Features and Benefits
• Body made of aluminium (enclosure), SS 316L grade stainless steel (float)
• Gasket made of nitrile rubber
• Current rating of 3 A (inductive load), 4 A (resistive load)
• Maximum current of 3 A (inductive load), 4 A (resistive load)
• Float device type
• Maximum AC voltage of 250 V
• Maximum DC voltage of 30 V
• Maximum pressure of 15 bar at +130°C, 19 bar at +20°C
• Operating temperature range of 0°C to +130°C
• Flange mounting type
• SPDT (single pole double throw) switch output
• Gasket made of nitrile rubber
• Current rating of 3 A (inductive load), 4 A (resistive load)
• Maximum current of 3 A (inductive load), 4 A (resistive load)
• Float device type
• Maximum AC voltage of 250 V
• Maximum DC voltage of 30 V
• Maximum pressure of 15 bar at +130°C, 19 bar at +20°C
• Operating temperature range of 0°C to +130°C
• Flange mounting type
• SPDT (single pole double throw) switch output
Specifications
Attribute | Value |
---|---|
Device Type | Float |
Mounting Type | Flange Mount |
Switch Output | SPDT |
Body Material | Aluminium (Enclosure), SS 316L (Float) |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +130°C |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 30V |
Maximum Current | 3 (Inductive Load) A, 4 (Resistive Load) A |
Maximum Pressure | 15 bar @ 130 °C, 19 bar @ 20 °C |
Gasket Material | Nitrile |
Current Rating | 3 (Inductive Load) A, 4 (Resistive Load) A |