Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 300 V ac ac Max, 300 V dc
- RS Stock No.:
- 725-9883
- Mfr. Part No.:
- RSF53H100RC
- Manufacturer:
- Sensata / Cynergy3
Subtotal (1 unit)*
€28.07
(exc. VAT)
€34.53
(inc. VAT)
Limited stock
- 14 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.07 |
*price indicative
- RS Stock No.:
- 725-9883
- Mfr. Part No.:
- RSF53H100RC
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | NO/NC | |
| Housing Material | Nylon | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum AC Voltage | 300V ac | |
| Maximum DC Voltage | 300V dc | |
| Maximum Current | 1A | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | NSF Approved, WRAS | |
| Series | RSF50 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output NO/NC | ||
Housing Material Nylon | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Maximum AC Voltage 300V ac | ||
Maximum DC Voltage 300V dc | ||
Maximum Current 1A | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals NSF Approved, WRAS | ||
Series RSF50 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, NO/NC, 1m - RSF50 Series - RSF53H100RC
Use this Sensata Cynergy3 vertical float switch to control liquid supply to small tanks. This compact component can be mounted either at the top or bottom of your tank, making it a versatile choice. It's made of a durable nylon material that's resistant to impact as well as to water, hot liquids and oils, making it ideal for submersion in harsh substances. This component has a maximum switching current of just 0.6A for energy-efficient operation. It's commonly used for small-scale applications such as vending equipment.
Features & Benefits
• Nitrile rubber gasket material prevents leakage for optimal performance
• Switching action can be reversed by inverting the switch for versatile functionality
• Wide operating temperature range of -20°C to +75°Cfor use in harsh environments
• Can detect fluids with a minimum specific gravity of 0.8, making it suitable for use in most oil and chemical tanks
What is specific gravity?
Specific gravity, also called relative density, is the ratio between the density of an object and a reference substance, typically water. You can use this value to determine whether an object will sink or float in the reference substance. A specific gravity greater than one means the object will sink, while a specific gravity that's less than one means it will float.
Related links
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc Max
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) 1 m Cable 300 V ac ac Max,
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc
- Sensata / Cynergy3 RSF50 Series Vertical Viton Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300 V
- Sensata / Cynergy3 SSV66-SM16 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 300
