- RS Stock No.:
- 127-1347
- Mfr. Part No.:
- FLF50RGB
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 127-1347
- Mfr. Part No.:
- FLF50RGB
- Manufacturer:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge 50W RGB LED Black Floodlight
The Knightsbridge FLF50RBG is the latest offering from the reliable and competitively priced Knightsbridge LED floodlight range. Finished in a black diecast aluminium casing with an adjustable bracket. The ultra slim 50 W FLF50RGB delivers 990 lumens of light from its LED driverless technology. A lifetime of 30000 hours makes it an ideal replacement to halogen floodlights. Prewired with a 1m rubber cable and waterproof to IP65 rating. Supplied with a multi-functional remote control, which allows this floodlight to be controlled and set to various colours.
Features and Benefits
Ultra Slim 50 W Colour Changing Floodlight
Black diecast Aluminium body
Lumen Output: 990 lm
Energy Efficiency Rating: A+
Supplied with Remote Control
Type of Protection: IP65
Prewired with 1 m rubber cable
Specifications
Attribute | Value |
---|---|
Wattage | 50 W |
Voltage | 230 V ac |
IP Rating | IP65 |
Number of LEDs | 1 |
Luminosity | 990 lm |
Dimensions | 260 x 182 x 106 mm |
Height | 182mm |
Life Hours | 30000h |
Width | 260 mm |
Depth | 106 mm |
Solar Panel | No |
Series | FLF |
Lamp Type | LED |
Floodlight Type | Indoor, Outdoor |
Case Material | Die Cast Aluminium |
Standards Met | BS EN 60598, CE |