brennenstuhl Duo Premium City LV5405, Security Floodlight, 54 LED, 30 W, 2160 lm, IP44, 220 → 240 V ac
- RS Stock No.:
- 128-8574
- Mfr. Part No.:
- 1679680
- Manufacturer:
- brennenstuhl
Discontinued product
- RS Stock No.:
- 128-8574
- Mfr. Part No.:
- 1679680
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl Premium City Duo LED Floodlight
The Brennenstuhl Premium City Duo LED work light is suitable for outdoor and indoor use with an IP44 rating. Brennenstuhl led lamps lamps use 80% less energy and a much longer life span compared to conventional lamps and maintenance free. The powerful LED's deliver an instant light and generates low heat with no danger. Both lights are fully adjustable vertically and horizontally. Arranged in solid, modern Aluminium housing one frosted glass its easy mount thanks to the power connection provided on the mounting bracket.
Features and Benefits
High-power LED's
For indoor or outdoor use
Instant bright light
Independent Duo lights
Solid Aluminium housing
Colour Temperature: 6400 K
IP Rating: 44
Energy Efficiency: A
Specifications
Attribute | Value |
---|---|
Wattage | 30 W |
Voltage | 220 → 240 V ac |
IP Rating | IP44 |
Number of LEDs | 54 |
Luminosity | 2160 lm |
Series | Duo Premium City LV5405 |
Floodlight Type | Zone Lighting |
Lamp Type | LED |
PIR Included | Yes |
Range | 12 m |
Maximum Operating Temperature | +45°C |
Beam Angle | 180° |
Operating Temperature Range | -15 → +45°C |
EU Energy Efficiency Rating | A |
Standards Met | 2012/19/EU |
Lamp Supplied | Yes |
Minimum Operating Temperature | -15°C |
Case Material | Aluminium |