- RS Stock No.:
- 145-5885
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price Each
€77.37
(exc. VAT)
€95.17
(inc. VAT)
Units | Per unit |
1 + | €77.37 |
- RS Stock No.:
- 145-5885
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO LED Floodlight, 50 W, 4500 lm, IP65, 240 V
Searching for a slimline outdoor light? The RS PRO LED (light-emitting diode) 50 W floodlight is frameless and designed for outdoor use in industry and also the home. You can use it in areas such as garage forecourts, vehicle yards and hotel patios.
This aluminium-cased 240 V floodlight has toughened glass and an IP65 rating, which means it's dust-resistant and can withstand water spray from any direction. It has a 4000 K colour temperature and emits a cool white glow at a luminosity of 4500 lumens. The angle of the beam is 110° and its dimensions are 234 mm (L) 164 mm (W) and 35 mm (D).
Like everything in our top-quality RS PRO range, it's been strenuously tested for durability and reliability. The LED bulb will last for 30,000 hours. Choose between a standard or light-sensitive, PIR model.
This aluminium-cased 240 V floodlight has toughened glass and an IP65 rating, which means it's dust-resistant and can withstand water spray from any direction. It has a 4000 K colour temperature and emits a cool white glow at a luminosity of 4500 lumens. The angle of the beam is 110° and its dimensions are 234 mm (L) 164 mm (W) and 35 mm (D).
Like everything in our top-quality RS PRO range, it's been strenuously tested for durability and reliability. The LED bulb will last for 30,000 hours. Choose between a standard or light-sensitive, PIR model.
Features and Benefits
• LED (light-emitting diode) floodlight
• Wattage of 50 W
• Voltage of 240 VIP
• IP65 for spray and dust resistance
• Luminosity of 4500 lm
• Measures 234 mm (L) x 164 mm (W) x 35 mm (D)
• Colour temperature of 4000 K
• Life of 30,000 hours
• Aluminium casing
• Beam angle of 110°
• PIR (passive infrared sensor) not included
• Wattage of 50 W
• Voltage of 240 VIP
• IP65 for spray and dust resistance
• Luminosity of 4500 lm
• Measures 234 mm (L) x 164 mm (W) x 35 mm (D)
• Colour temperature of 4000 K
• Life of 30,000 hours
• Aluminium casing
• Beam angle of 110°
• PIR (passive infrared sensor) not included
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Wattage | 50 W |
Voltage | 220 → 240 V ac |
IP Rating | IP65 |
Luminosity | 4500 lm |
Colour Temperature | 4000K |
Height | 234mm |
Life Hours | 30000h |
Width | 164 mm |
Depth | 35 mm |
Lamp Type | LED |
Floodlight Type | Indoor, Outdoor |
PIR Included | No |
Beam Angle | 110° |
Case Material | Aluminium |