- RS Stock No.:
- 190-1831
- Mfr. Part No.:
- LEDX20PIRBN
- Manufacturer:
- Timeguard
11 In stock for delivery within 2 working days
Added
Price Each
€84.21
(exc. VAT)
€103.58
(inc. VAT)
Units | Per unit |
1 + | €84.21 |
- RS Stock No.:
- 190-1831
- Mfr. Part No.:
- LEDX20PIRBN
- Manufacturer:
- Timeguard
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Combining our LEDX and Coastal ranges into our new rust resistant range of Wide Beam PIR Floodlights.
Powerful rust resistant 10W, 20W and 30W LED Energy Saving PIR Floodlights
316 stainless steel bracket and screws
Marine grade aluminium heat sink
Polycarbonate body and reflector
180° 12m detection range
Adjustable time setting 5 seconds to 10 minutes
Adjustment 2 to 300 lux setting
Manual override
Slave terminal available for additional external lighting loads
Parallel switching facility a maximum of 4x LEDXPIRN floodlights can be wired in parallel to enable any detector to turn ON all the lights connected.
Environmentally friendly colour temperature 4000K
Weatherproof
Longlife – up to 30,000 hours for low maintenance
Easy quick fit bracket installation
316 stainless steel bracket and screws
Marine grade aluminium heat sink
Polycarbonate body and reflector
180° 12m detection range
Adjustable time setting 5 seconds to 10 minutes
Adjustment 2 to 300 lux setting
Manual override
Slave terminal available for additional external lighting loads
Parallel switching facility a maximum of 4x LEDXPIRN floodlights can be wired in parallel to enable any detector to turn ON all the lights connected.
Environmentally friendly colour temperature 4000K
Weatherproof
Longlife – up to 30,000 hours for low maintenance
Easy quick fit bracket installation
Specifications
Attribute | Value |
---|---|
Wattage | 20 W |
Voltage | 230 V ac |
IP Rating | IP55 |
Sensor | PIR |
Luminosity | 2000 lm |
Dimensions | 174 x 112 x 165 mm |
Colour Temperature | 4000K |
Height | 174mm |
Life Hours | 30000h |
Width | 112 mm |
Depth | 165 mm |
PIR Included | Yes |
Floodlight Type | Indoor, Outdoor |
Lamp Type | LED |
Beam Angle | 110 x 100° |
EU Energy Efficiency Rating | E |
Case Material | Polycarbonate |
- RS Stock No.:
- 190-1831
- Mfr. Part No.:
- LEDX20PIRBN
- Manufacturer:
- Timeguard