- RS Stock No.:
- 190-8281
- Mfr. Part No.:
- 4058075143579
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 190-8281
- Mfr. Part No.:
- 4058075143579
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance LED Floodlight 50W, Black with Motion Sensor
Introducing the Ledvance LED floodlight, suitable for replacing up to 50W halogen floodlights. It's very easy and quick to install, a lightweight housing made from Polycarbonate with a tempered glass cover ensures its capable for challenging environments. The light output of 4750 lm makes it great for lighting large areas, such as carparks, parks, sports courts, construction areas, with a great spread of light. In addition to this floodlight is a motion sensor, which allows the floodlight to be turned on when motion is detected. Adjustments can be made to personalise the lighting duration, detection range and light sensitivity through the sensor.
Switching to an LED floodlight from traditional lighting ensures reliability and more importantly prolonged life expectancy, with up to 50,000 hours from this 50W floodlight. With IP65 protection the Ledvance LED floodlight and sensor is protected from moisture work in the rain, snow, hot and cold environments.
Features and Benefits
Easy adjustment of range, daylight and motion detection via rotary switch
Frosted cover made of tempered glass for uniform illumination
No upper light output ratio (ULOR 0%) when mounted at 0° tilt
Energy savings of up to 90 % compared to halogen lamp floodlights
3 years guarantee
Application
Replacement for floodlights with halogen lamps
Car parks and underpasses
Garages
Public areas
Construction areas
Symmetrical beam angle: 100° x 100°
Luminaire efficacy: up to 110 lm/W
PIR motion and daylight sensor
Deactivation of the sensor by switch setting
Mounting bracket for up to 180° tilting
Ambient temperature in operation: -20…+40 °C
Connection via 1 m cable, wiring required
Frosted cover made of tempered glass for uniform illumination
No upper light output ratio (ULOR 0%) when mounted at 0° tilt
Energy savings of up to 90 % compared to halogen lamp floodlights
3 years guarantee
Application
Replacement for floodlights with halogen lamps
Car parks and underpasses
Garages
Public areas
Construction areas
Symmetrical beam angle: 100° x 100°
Luminaire efficacy: up to 110 lm/W
PIR motion and daylight sensor
Deactivation of the sensor by switch setting
Mounting bracket for up to 180° tilting
Ambient temperature in operation: -20…+40 °C
Connection via 1 m cable, wiring required
Typical Applications
Warehouses
Car Parks
Walkways
Construction Areas
Public Areas
Car Parks
Walkways
Construction Areas
Public Areas
FAQs
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid-state lighting. Making it less likely to fail completely, this well built LED luminaire will last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises, this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
Specifications
Attribute | Value |
---|---|
Wattage | 50 W |
Voltage | 220 → 240 V |
IP Rating | IP65 |
Number of LEDs | 1 |
Sensor | Daylight, PIR |
Luminosity | 5500 lm |
Colour Temperature | 3000K |
Dimensions | 251 x 216 x 122 mm |
Life Hours | 50000h |
Height | 122mm |
Width | 251 mm |
Depth | 216 mm |
Floodlight Type | Outdoor |
PIR Included | Yes |
Lamp Type | LED |
Reflector Shape | Symmetric |
Case Material | Polycarbonate |
Current Rating | 22 (Inrush) A |
Minimum Operating Temperature | -20°C |
Standards Met | CB, CE, EAC, TUV SUD |
Operating Temperature Range | -20 → +40°C |
Beam Angle | 100 x 100° |
Maximum Operating Temperature | +40°C |