- RS Stock No.:
- 195-0222
- Mfr. Part No.:
- 4058075251380
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 195-0222
- Mfr. Part No.:
- 4058075251380
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Frosted cover made of tempered glass for uniform illumination
Optimized weight and size due to compact design
No upper light output ratio (ULOR 0%) when mounted at 0° tilt
Energy savings of up to 90 % compared to halogen lamp floodlights
3 years guarantee
Symmetrical beam angle: 100° x 100°
Luminaire efficacy: up to 110 lm/W
Mounting bracket for up to 180° tilting
Angled (30°) mounting bracket and up to 180° tilting
Ambient temperature in operation: -20…+50 °C
Connection via 1 m cable, wiring required
Application
Replacement for floodlights with halogen lamps
Car parks and underpasses
Public areas
Building facades
Construction areas
Optimized weight and size due to compact design
No upper light output ratio (ULOR 0%) when mounted at 0° tilt
Energy savings of up to 90 % compared to halogen lamp floodlights
3 years guarantee
Symmetrical beam angle: 100° x 100°
Luminaire efficacy: up to 110 lm/W
Mounting bracket for up to 180° tilting
Angled (30°) mounting bracket and up to 180° tilting
Ambient temperature in operation: -20…+50 °C
Connection via 1 m cable, wiring required
Application
Replacement for floodlights with halogen lamps
Car parks and underpasses
Public areas
Building facades
Construction areas
Specifications
Attribute | Value |
---|---|
Wattage | 30 W |
Voltage | 220 → 240 V |
IP Rating | IP65 |
Luminosity | 3300 lm |
Colour Temperature | 4000K |
Dimensions | 140 x 150 x 42 mm |
Life Hours | 50000h |
Height | 42mm |
Width | 140 mm |
Depth | 150 mm |
Lamp Type | LED |
Floodlight Type | Outdoor |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |
Beam Angle | 100 x 100° |
Reflector Shape | Symmetric |
Current Rating | 20 (Inrush) A |
Operating Temperature Range | -20 → +50°C |
Case Material | Aluminium, Polycarbonate |