- RS Stock No.:
- 823-9947
- Mfr. Part No.:
- SS7626
- Manufacturer:
- Solar Centre
Discontinued product
- RS Stock No.:
- 823-9947
- Mfr. Part No.:
- SS7626
- Manufacturer:
- Solar Centre
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Solar Centre Vortex Solar Powered Shed Light
The Solar Centre Vortex Solar Shed light features 36 bright white LED bulbs, but the run time can be prolonged by selecting 12 or 24 LED bulbs. The Vortex solar shed light has a powerful 0.6W solar panel, connected with a 4.8 metres cable, which charges the batteries during the day. When light is required simply press the button on the face of the light unit to turn it on. One push will turn all 36 LED bulbs on, the second push will operate only the 24 outer LED bulbs and a third push will operate only the inner 12 LED bulbs. Another push will turn the light off. This shed light can be installed virtually anywhere, as it doesnt need mains power supply, still delivering mains equivalent brightness.
36 x super bright white LEDs
12, 24 or 36 LEDs switch option
Will light up for up to 7 hours when fully charged
1.5W Poly crystalline solar panel
3 x 1.2V AA 1800mAh Ni-MH rechargeable, replaceable batteries
4.8 Metres of cable
Black body colour
IP44 Rated
12, 24 or 36 LEDs switch option
Will light up for up to 7 hours when fully charged
1.5W Poly crystalline solar panel
3 x 1.2V AA 1800mAh Ni-MH rechargeable, replaceable batteries
4.8 Metres of cable
Black body colour
IP44 Rated
Note
Please note that the solar panel must be kept free from light obstructions such as buildings, trees, fences, bushes etc. for best performance.
Garden Lighting
Specifications
Attribute | Value |
---|---|
Wattage | 1.5 W |
IP Rating | IP44 |
Number of LEDs | 36 |
Dimensions | 145 (Dia.) x 25 (Light Unit) mm, 190 x 175 (Solar Panel) mm |
Height | 190 (Solar Panel) mm, 25 (Light Unit) mm |
Width | 145 (Dia.) (Light Unit) mm, 175 (Solar Panel) mm |
Solar Panel | Yes |
Series | Vortex |
Floodlight Type | Outdoor |
Lamp Type | LED |
- RS Stock No.:
- 823-9947
- Mfr. Part No.:
- SS7626
- Manufacturer:
- Solar Centre