- RS Stock No.:
- 851-2873
- Mfr. Part No.:
- XLED FL 100 Black
- Manufacturer:
- Steinel
Discontinued product
- RS Stock No.:
- 851-2873
- Mfr. Part No.:
- XLED FL 100 Black
- Manufacturer:
- Steinel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Steinel XLED FL-100 LED Floodlight Projector with Twilight Sensor
The Steinel XLED FL-100 LED floodlight projector uses intelligent sensor and LED technology and responds to light levels, switching the light automatically ON at dusk and OFF in the morning. The LED lamp of this floodlight has a 25W power output, delivering 1016 lumens of bright light. LED technology guarantees great savings, with very low energy consumption and 50,000 hours average life, which means no maintenance is needed. The XLED FL-100 can be interconnected by cable up to a total of 16 floodlights at recommended intervals of 1.5m. The NightMatic's response threshold can be adjusted from 2 to 100 lx. The XLED FL-100 LED floodlight projector has a length of 1041mm and is ideal for illuminating large outdoor hoardings, advertising boards and giant posters.
LED Floodlight projector
25W power LEDs, delivering 1016 lumens
Passive thermo-control LED cooling system
2 to 100 lx brightness response
IP44 rated
25W power LEDs, delivering 1016 lumens
Passive thermo-control LED cooling system
2 to 100 lx brightness response
IP44 rated
Specifications
Attribute | Value |
---|---|
Wattage | 25 W |
Voltage | 230 → 240 V |
IP Rating | IP44 |
Number of LEDs | 9 |
Luminosity | 820 lm |
Dimensions | 182 x 175 x 1041 mm |
Height | 182mm |
Width | 175 mm |
Depth | 1.041 m |
Series | XLED FL |
Floodlight Type | LED Floodlight |
Lamp Type | LED |
- RS Stock No.:
- 851-2873
- Mfr. Part No.:
- XLED FL 100 Black
- Manufacturer:
- Steinel