Schneider Electric PrismaSeT G Series Steel Floor Standing Enclosure, IP30, 1580 x 595 x 205mm
- RS Stock No.:
- 119-627
- Mfr. Part No.:
- LVS08072
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,139.03
(exc. VAT)
€2,631.01
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,139.03 |
*price indicative
- RS Stock No.:
- 119-627
- Mfr. Part No.:
- LVS08072
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Body Material | Steel | |
| External Dimensions | 1580 x 595 x 205mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Body Material Steel | ||
External Dimensions 1580 x 595 x 205mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric modular PrismaSeT G enclosure is designed for low voltage electrical distribution applications. With a durable metal construction, it offers a floor-standing solution that can be easily customized to fit various needs. The enclosure is compliant with IEC standards for quality and safety, making it a reliable choice for your electrical setup.
Modular enclosure kit with front plates and modular rails for easy installation
Can be combined side by side and stacked on top of each other for versatile configurations
Comes with earthing kit and all necessary equipment for assembly
Provides a free 6M zone for additional customization
Certified to meet IEC standards for performance and reliability
Robust performance
Electrophoresis treatment and polyester epoxy powder for enhanced protective treatment
Can be combined side by side and stacked on top of each other for versatile configurations
Comes with earthing kit and all necessary equipment for assembly
Provides a free 6M zone for additional customization
Certified to meet IEC standards for performance and reliability
Robust performance
Electrophoresis treatment and polyester epoxy powder for enhanced protective treatment
Related links
- Schneider Electric PrismaSeT G Series White Metal General Purpose Enclosure IK07 White Lid, 1380 x 595 x
- Schneider Electric PrismaSeT Active G Series Sheet Steel Floor Standing Enclosure IP40 IP43, 1730 x 600 x
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure IP30 IP41 595 x
- Schneider Electric Floor Standing Enclosure 1530 x 300 x 205mm
- Schneider Electric Floor Standing Enclosure 1980 x 600 x 205mm
- Schneider Electric PrismaSeT G Series White Sheet Steel Enclosure IK07 1080 x 600 x 205mm
- Schneider Electric PrismaSeT G Series White Sheet Steel Enclosure IK07 930 x 600 x 205mm
- Schneider Electric PrismaSeT G Series White Sheet Steel Enclosure IK07 1380 x 600 x 205mm
