Eaton xE?ect xVtl Series Steel Single-Door-Door Floor Standing Enclosure, IP55, 2000x850x600mm

Subtotal (1 unit)*

€1,417.00

(exc. VAT)

€1,742.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,417.00

*price indicative

RS Stock No.:
120-923
Mfr. Part No.:
158100 XVTL-MP/BX-85/6/20-EP
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Doors

1

IP Rating

IP55

Series

xE?ect xVtl

Body Material

Steel

External Dimensions

2000x850x600mm

COO (Country of Origin):
CZ
The Eaton distribution cabinet, constructed from steel material, has dimensions of 2000 mm in height, 850 mm in width, and 600 mm in depth.

IP55 degree of protection
RoHS compliant

Related links