Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque

Subtotal (1 unit)*

€2,644.52

(exc. VAT)

€3,252.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,644.52

*price indicative

RS Stock No.:
130-955
Mfr. Part No.:
NSYPLAZ1254G
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP54

Series

PanelSeT

Door Type

Opaque

Construction Type

Sealed

Body Material

Fibreglass Reinforced Polyester

External Dimensions

1250 x 500 x 420mm

COO (Country of Origin):
ES
The Schneider Electric floor-standing polyester enclosure is a versatile solution for various industrial applications. With an IP54 and IK10 protection levels, this enclosure offers durability and reliability for your equipment.

Sealed top and open bottom design for efficient ventilation
Constructed with polyester reinforced with fibreglass for strength
Green Premium product with sustainable offer status

Related links