nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1600 x 800 x 300mm
- RS Stock No.:
- 275-094
- Mfr. Part No.:
- MKS16083R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€820.02
(exc. VAT)
€1,008.62
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €820.02 |
*price indicative
- RS Stock No.:
- 275-094
- Mfr. Part No.:
- MKS16083R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MKS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 1600 x 800 x 300mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MKS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 1600 x 800 x 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is designed to offer robust protection for a variety of electrical and electronic installations. The mild steel construction ensures durability and longevity, making it an ideal choice for environments where protection from water and dust is paramount. With an IP55 rating, the enclosure effectively safeguards against the ingress of harmful substances, thus reducing the risk of component failure and downtime. The MKS series incorporates user-friendly features, such as adjustable mounting capabilities and a versatile locking mechanism, to enhance functionality and security.
Standard facilities for rear door mounting enhance accessibility
Espagnolette 4 point locking system ensures greater security
Adjustable mounting plate design offers flexibility in installation
Environmentally friendly packaging made entirely of recyclable materials
Light grey powder coating finish adds to the aesthetic appeal
Espagnolette 4 point locking system ensures greater security
Adjustable mounting plate design offers flexibility in installation
Environmentally friendly packaging made entirely of recyclable materials
Light grey powder coating finish adds to the aesthetic appeal
Related links
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 800 x 500mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 600 x 300mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 800 x 400mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 600 x 400mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 1000 x 500mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1600 x 1000 x 400mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1400 x 800 x 300mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1400 x 800 x 400mm
