nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 400 x 600mm

Subtotal (1 unit)*

€611.11

(exc. VAT)

€751.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€611.11

*price indicative

RS Stock No.:
275-110
Mfr. Part No.:
MCS18046R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MCS

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1800 x 400 x 600mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is engineered for versatility and durability, making it an ideal choice for various applications. With an IP 55 protection degree, it effectively safeguards your components against water and dust, ensuring optimal performance and reducing the risk of downtime. The enclosure's robust construction features a unique frame design and varied panel thicknesses, contributing to its strength and stability. Designed with user convenience in mind, it offers easy installation with a removable roof panel and versatile mounting options.

Includes standard facilities for rear door mounting streamlining access
Finished with a structured powder coating that provides a stylish appearance
Supported by certifications including UL 508A and NEMA/EEMAC Type 12

Related links