nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2200 x 600 x 600mm
- RS Stock No.:
- 275-502
- Mfr. Part No.:
- MCS22066R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€989.84
(exc. VAT)
€1,217.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €989.84 |
*price indicative
- RS Stock No.:
- 275-502
- Mfr. Part No.:
- MCS22066R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | MCS | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 2200 x 600 x 600mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series MCS | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 2200 x 600 x 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is engineered for versatile applications, offering an impressive IP 55 protection degree. Designed to mitigate risks of component failure and downtime, this enclosure effectively wards off dust and moisture, making it an ideal solution for various industrial setups. Its robust structure incorporates a combination of painted and galvanized steel, while an easy-to-use espagnolette locking system adds a layer of security. The range is readily available in a variety of sizes, catering to the unique needs of modern infrastructure.
Surface finish features a structured powder coating in light grey for aesthetic appeal
Standard delivery includes essential components for quick setup and installation
Designed with a hole pattern that accommodates various mounting options
Standard delivery includes essential components for quick setup and installation
Designed with a hole pattern that accommodates various mounting options
Related links
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2200 x 800 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2200 x 800 x 800mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600 x 600mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 400mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 800mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 500mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600 x 400mm
