nVent HOFFMAN MCSS Series 304 Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 1000

Subtotal (1 unit)*

€3,933.66

(exc. VAT)

€4,838.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,933.66

*price indicative

RS Stock No.:
275-509
Mfr. Part No.:
MCSS18105
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MCSS

Door Type

Opaque

Construction Type

Welded

Body Material

304 Stainless Steel

External Dimensions

1800 x 1000 x 500mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed to meet the demands of various environments. Featuring an IP 55 protection degree, it effectively prevents water and dust ingress, ensuring operational reliability and reducing the risk of component failure and unnecessary downtime. The enclosure is versatile and available in multiple sizes, making it a practical solution for diverse applications.

Integrated gaskets ensure superior sealing against environmental factors
Standard delivery includes all essential components for immediate setup
Finished with a brushed appearance for a modern aesthetic

Related links