Rittal 19-Inch Floor Cabinet 1099 x 608 x 2019mm
- RS Stock No.:
- 187-6684
- Mfr. Part No.:
- 9666926
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€1,138.29
(exc. VAT)
€1,400.10
(inc. VAT)
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,138.29 |
*price indicative
- RS Stock No.:
- 187-6684
- Mfr. Part No.:
- 9666926
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Dimensions | 1099 x 608 x 2019mm | |
| External Depth | 608mm | |
| External Height | 2019 mm | |
| External Width | 1099 mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Dimensions 1099 x 608 x 2019mm | ||
External Depth 608mm | ||
External Height 2019 mm | ||
External Width 1099 mm | ||
- COO (Country of Origin):
- DE
Baying systems VX as distribution enclosures, prepared for ISV installation modules
Related links
- Rittal 19-Inch Floor Cabinet 1099 x 408 x 2019mm
- Rittal 19-Inch Floor Cabinet 849 x 608 x 2019mm
- Rittal 19-Inch Floor Cabinet 799 x 608 x 2208mm
- Rittal 19-Inch Floor Cabinet 799 x 608 x 1808mm
- Rittal 19-Inch Floor Cabinet 599 x 608 x 2208mm
- Rittal 19-Inch Floor Cabinet 599 x 608 x 1808mm
- Rittal 19-Inch Floor Cabinet 849 x 408 x 2019mm
- Rittal 19-Inch Floor Cabinet 799 x 508 x 1808mm
