Login / Register to access your benefits
Recently searched
    Better World

    Schneider Electric Spacial SM Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1600 x

    Subtotal (1 unit)**

    €2,469.86

    (exc. VAT)

    €3,037.93

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 25-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€2,469.86

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    220-1592
    Mfr. Part No.:
    NSYSM1610402DP
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Schneider Electric

    Number of Doors

    2

    IP Rating

    IP55

    Series

    Spacial SM

    Door Type

    Opaque

    Construction Type

    Welded

    Body Material

    Sheet Steel

    Colour

    Grey

    External Dimensions

    1600 x 1000 x 400mm

    Better World Product

    Yes

    Better World Verification

    Green Premium

    Related links