Better World
Schneider Electric PanelSeT SM Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x
- RS Stock No.:
- 220-1623
- Mfr. Part No.:
- NSYSM2012502DP
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,945.50
(exc. VAT)
€4,852.96
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,945.50 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-1623
- Mfr. Part No.:
- NSYSM2012502DP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | PanelSeT SM | |
| Door Type | Opaque | |
| Construction Type | Welded | |
| Body Material | Sheet Steel | |
| Colour | Grey | |
| External Dimensions | 2000 x 1200 x 500mm | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series PanelSeT SM | ||
Door Type Opaque | ||
Construction Type Welded | ||
Body Material Sheet Steel | ||
Colour Grey | ||
External Dimensions 2000 x 1200 x 500mm | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SM compact enclosure with mounting plate, these Spacial floor-standing enclosures and boxes offer both single door and double door enclosures with a range of sizes and easy to use accessories helping you find the most suitable fit and solution for your needs. These compact metal enclosures are made up of a compact body, welded rear panel and front part forming a rigid frame with its corners welded. Their body provides high rigidity and is compatible with many applications in the industrial, electrical engineering and automation fields.
It supports Floor-standing Installation
Sustainable green premium product
Sustainable green premium product
Related links
- Schneider Electric PanelSeT SM Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x
- Schneider Electric PanelSeT SM Series Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x
- Schneider Electric PanelSeT SM Series Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1600 x
- Schneider Electric PanelSeT SM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x
- Schneider Electric PanelSeT SM Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x
- Schneider Electric PanelSeT SM Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x
- Schneider Electric PanelSeT SM Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 1600 x
- Schneider Electric PanelSeT SM Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 1400 x
