Rittal TP Series Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 960 x 600 x 480mm
- RS Stock No.:
- 228-9360
- Mfr. Part No.:
- 2683600
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€2,281.65
(exc. VAT)
€2,806.43
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,281.65 |
*price indicative
- RS Stock No.:
- 228-9360
- Mfr. Part No.:
- 2683600
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | TP | |
| Door Type | Opaque | |
| Body Material | Stainless Steel | |
| Colour | Grey | |
| External Dimensions | 960 x 600 x 480mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series TP | ||
Door Type Opaque | ||
Body Material Stainless Steel | ||
Colour Grey | ||
External Dimensions 960 x 600 x 480mm | ||
- COO (Country of Origin):
- DE
The Rittal One-piece console is of TP, it is made up of Stainless steel 1.4301.
NEMA 12 protection category
IP55 protection class
IP55 protection class
Related links
- Rittal TP Series Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 960 x 800 x 480mm
- Rittal TP Series Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 960 x 1200 x 480mm
- Rittal TP Series Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 960 x 1000 x 480mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 675 x 600 x 400mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 675 x 600 x 500mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 235 x 600 x 700mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1300 x 600 x 417.5mm
- Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 700 x 600 x 240mm
