Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 800 x 400mm
- RS Stock No.:
- 230-0458
- Mfr. Part No.:
- 5832600
- Manufacturer:
- Rittal
1 In stock for delivery within 2 working days
Added
Price Each
€959.49
(exc. VAT)
€1,180.17
(inc. VAT)
Units | Per unit |
1 - 4 | €959.49 |
5 - 9 | €911.52 |
10 + | €863.54 |
- RS Stock No.:
- 230-0458
- Mfr. Part No.:
- 5832600
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal VX SE series free standing enclosure is made from sheet steel. It is fully compatible with the VX25 baying system. It's efficiency is enhanced, as the side panels no longer need to be fitted and large enclosure widths replace small bayed suites.
IP degree of protection is IP55
Colour of the enclosure is the RAL 7035
Zinc plated
Colour of the enclosure is the RAL 7035
Zinc plated
Specifications
Attribute | Value |
---|---|
Number of Doors | 1 |
IP Rating | IP55 |
Series | SE |
Door Type | Opaque |
Body Material | Sheet Steel |
External Dimensions | 2000 x 800 x 400mm |