Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure, IP55, 1800 x 575 x 260mm
- RS Stock No.:
- 276-9282
- Mfr. Part No.:
- LVS08309
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€1,260.87
(exc. VAT)
€1,550.87
(inc. VAT)
Temporarily out of stock - back order for despatch 24-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,260.87 |
**price indicative
- RS Stock No.:
- 276-9282
- Mfr. Part No.:
- LVS08309
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
IP Rating | IP55 | |
Series | PrismaSeT | |
Body Material | Sheet Steel | |
External Dimensions | 1800 x 575 x 260mm | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
IP Rating IP55 | ||
Series PrismaSeT | ||
Body Material Sheet Steel | ||
External Dimensions 1800 x 575 x 260mm | ||
Related links
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing...
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing...
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing...
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing...
- Schneider Electric PrismaSeT Active G Series Sheet Steel Floor...
- Schneider Electric PrismaSeT Series Floor Standing Enclosure 1750...
- Schneider Electric NSYS Series Sheet Steel Single-Door-Door Floor...
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing...